70.62.8.400.0000 | Finder
Monitoring relays, 2 Form C (NO/NC), 400 V (AC), 8 A, 400 V (AC), 70.62.8.400.0000
Order No.: 34G1067
EAN: 8012823377445
MPN:
70.62.8.400.0000
706284000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.1164 € *
Available: 1 pcs.
Total Price:
66.12 € *
Price list
Quantity
Price per unit*
1 pcs.
66.1164 €
5 pcs.
64.5575 €
*incl. VAT plus shipping costs
Subject to prior sale
Monitoring relay, 70.62.8.400.0000, Finder
Relay for phase sequence and phase failure monitoring of three-phase networks (208 - 480 V). Universal use (systems with UN from 208 V to 480 V, 50/60 Hz).
Features
- Detects phase failure error even in the presence of regenerated voltages
- Positive safety logic (the output relay contact opens in case of error detection)
- 2 changover output contact rated 8 A
Applications
- Air conditioners
- Hoists and cranes
- Control panels for pumps
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (AC) | 400 V | |
| Switching Voltage (AC) | 400 V | |
| Breaking capacity | 2000 VA | |
| Connection | screw connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |