70.61.8.400.0000 | Finder
Monitoring relays, 1 Form C (NO/NC), 400 V (AC), 6 A, 400 V (AC), 70.61.8.400.0000
Order No.: 34G1066
EAN: 8012823371986
MPN:
70.61.8.400.0000
706184000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.0629 € *
Available: 1 pcs.
Total Price:
51.06 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0629 €
5 pcs.
49.8610 €
*incl. VAT plus shipping costs
Subject to prior sale
Monitoring relay, 70.61.8.400.0000, Finder
Three-phase sequence and phase failure control relay (208...480V) for universal use in UN systems from 208 V to 480 V, 50/60 Hz. Detects phase failure error even in the presence of regenerated voltages. The Type 70.61 features positive safety logic (the output relay contact opens if an error is detected). This product boasts a European patent filed for the innovative principle behind the 3-phase monitoring and error detection system.
Features
- Detects phase failure error even in the presence of regenerated voltages
- Positive safety logic (the output relay contact opens in case of error detection)
- 1 changeover output contacts rated 6 A
- European patent filed for the innovative principle underlying the 3-phase monitoring and error detection system
Applications
- Air conditioners
- Hoists and cranes
- Control panels for pumps
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (AC) | 400 V | |
| Switching Voltage (AC) | 400 V | |
| Breaking capacity | 1500 VA | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |