70.51.0.240.2032 | Finder
Current relay, 1 Form C (NO/NC), 10 A, 250 V (AC), 70.51.0.240.2032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
150.9753 € *
Standard delivery time from the manufacturer is: 1 Week
Monitoring relay, 70.51.0.240.2032, Finder
The multifunctional current monitoring relay provides the flexibility of monitoring undercurrent, overcurrent and window mode, up to 16 A directly.
Features
- Positive safety logic - Make output contact opens if the relay detects an error
- All functions and values can be easily adjusted by the selector and trimmer on front face
- 6 functions universal current monitoring relay
- AC/DC current detection 50 mA - 16 A
- “Blade + cross” – both flat blade and cross head screw drivers can be used to adjust the regulators and the function selector
- Colored LED for clear & immediate visual indication
- Fault memory selectable
- 1 CO 10 A relay output
- Switch-on hysteresis (5 - 50%) (1 - 99% in Window Mode)
- Modular housing, 35 mm wide
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Switching Voltage (AC) | 250 V | |
| Breaking capacity | 2500 VA | |
| Connection | screw connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |