70.42.8.400.2032 | Finder
Monitoring relays, 2 Form C (NO/NC), 400 V (AC), 8 A, 400 V (AC), 70.42.8.400.2032
Order No.: 34G1064
EAN: 8012823398945
MPN:
70.42.8.400.2032
704284002032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.9027 € *
Standard delivery time from the manufacturer is: 1 Week
Monitoring relay, 70.42.8.400.2032, Finder
Line voltage monitoring relay for three-phase networks. Multi-function model, for monitoring three-phase networks (380 - 415 V, with neutral). Monitoring modes: undervoltage, overvoltage, window (overvoltage + undervoltage), phase rotation, phase loss, neutral loss, voltage asymmetry. Selectable Fault Memory Up to 16 A direct connection.
Features
- Detects phase failure even in the presence of regenerated voltages
- Positive safety logic (make output contact opens when the measured value is out of limits)
- All functions and rating can be easily set using the front face selector and trimmer
- Clear and immediate identification of the status through colored LEDs
- 2 changeover contacts 8 A
Applications
- Air conditioners
- Hoists and cranes
- Control panels for pumps
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (AC) | 400 V | |
| Switching Voltage (AC) | 400 V | |
| Breaking capacity | 2000 VA | |
| Connection | screw connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |