70.41.8.400.2030 | Finder

Monitoring relays, 1 Form C (NO/NC), 400 V (AC), 6 A, 400 V (AC), 70.41.8.400.2030

Order No.: 34G1063
EAN: 8012823372228
MPN:
70.41.8.400.2030
704184002030
70.41.8.400.2030 Finder Monitoring Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.9053 € *
Available: 1 pcs.
Total Price:
87.91 € *
Price list
Quantity
Price per unit*
1 pcs.
87.9053 €
5 pcs.
85.8347 €
*incl. VAT plus shipping costs
Subject to prior sale

Monitoring relay, 70.41.8.400.2030, Finder

Line voltage monitoring relay for three-phase networks. Multi-function model for monitoring (380 - 415)V three-phase networks, with or without neutral. Monitoring modes: window (overvoltage + undervoltage), phase rotation, phase loss, neutral loss (selectable), voltage asymmetry.

Features

  • Detects phase failure even in the presence of regenerated voltages
  • Positive safety logic (make output contact opens when the measured value is out of limits)
  • All functions and rating can be easily set using the front face selector and trimmer
  • Clear and immediate identification of the status through colored LEDs
  • 1 changeover output contact - rated 6 A

Applications

  • Air conditioners
  • Wood-processing machines
  • Hoists and cranes
  • Control panels for pumps
  • Forced-air ventilators
Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 6 A
Coil voltage (AC) 400 V
Switching Voltage (AC) 400 V
Breaking capacity 1500 VA
Connection screw connection
Contact material AgNi
Logistics
Property Value
Country of origin IT
Customs tariff number 85363010
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes