70.11.8.230.2022 | Finder
Monitoring relays, 1 Form C (NO/NC), 230 V (AC), 10 A, 400 V (AC), 70.11.8.230.2022
Order No.: 34G1060
EAN: 8012823364803
MPN:
70.11.8.230.2022
701182302022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.9577 € *
Available: 1 pcs.
Monitoring relay, 70.11.8.230.2022, Finder
Line voltage monitoring relay for single-phase networks. Multi-function model for monitoring single-phase (220 - 240)V undervoltage, overvoltage, or window mode (overvoltage + undervoltage). Voltage fault memory - selectable.
Features
- Positive safety logic (make output contact opens when the measured value is out of limits)
- All functions and rating can be easily set using the front face selector and trimmer
- Clear and immediate identification of the status through colored LEDs
- 1 changeover output contact - rated 10 A
Applications
- Air conditioners
- Wood-processing machines
- Hoists and cranes
- Control panels for pumps
- Forced-air ventilators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 230 V | |
| Switching Voltage (AC) | 400 V | |
| Breaking capacity | 2500 VA | |
| Connection | screw connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |