7L5582304200 | Finder
LED switch cabinet light, 6 W, 230 V, 1000 lm, 4000 K, 120°, 7L5582304200
Order No.: 34G3137
EAN: 8012823464169
MPN:
7L5582304200
7L.55.8.230.4200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
123.9742 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
123.97 € *
Price list
Quantity
Price per unit*
1 pcs.
123.9742 €
2 pcs.
120.7969 €
3 pcs.
117.7862 €
*incl. VAT plus shipping costs
Subject to prior sale
LED light, 7L5582304200, Finder
LED light with Schuko outlet for the control cabinet with motion sensor and auto on/off switch.
Features
- Mounting via 2 universal brackets with slotted holes, for mounting in various positions
- For vertical and horizontal mounting
- Low energy consumption
- With terminal block for single connection or multi-wire connection (up to 7 lights)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 6 W | |
| Rated voltage | 230 V | |
| Luminous flux | 1000 lm | |
| Colour temperature | 4000 K | |
| Radiation angle | 120 ° | |
| Rechargeable | No | |
| Length | 360 mm | |
| Width | 91 mm | |
| Height | 49.5 mm | |
| average nominal life | 60000 h | |
| Colour | transparent | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |