7L.46.0.024.1200 | Finder
LED switch cabinet light, 9 W, 24 V, 1200 lm, 5000 K, 120°, 7L.46.0.024.1200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.6764 € *
Standard delivery time from the manufacturer is: 1 Week
LED control cabinet light, 7L.46.0.024.1200, Finder
The LED panel light can be mounted anywhere in the control cabinet thanks to the direct magnetic mounting or screw-on metal clips. It emits a 5000 K cool white light with low power consumption and has a beam angle of 120°.
Features
- 1200 lumens, 9 W
- With ON/OFF switch
- Plug-in terminals for the connection to a single or multiple units (up to 7 lamps)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED light | |
| Power | 9 W | |
| Rated voltage | 24 V | |
| Luminous flux | 1200 lm | |
| Colour temperature | 5000 K | |
| Radiation angle | 120 ° | |
| Length | 310.6 mm | |
| Width | 46 mm | |
| average nominal life | 60000 h | |
| Colour | transparent | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 55 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85395200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |