7L.43.0.024.1200 | Finder

LED switch cabinet light, 6 W, 24 V, 600 lm, 5000 K, 120°, 7L.43.0.024.1200

Order No.: 07N2453
EAN: 8012823432281
MPN:
7L.43.0.024.1200
7L4300241200
Series: 7L
7L.43.0.024.1200 Finder Luminaires and Light Fixtures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.2746 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
87.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.2746 €

LED control cabinet light, 7L.43.0.024.1200, Finder

The LED panel light can be mounted anywhere in the control cabinet thanks to the direct magnetic mounting or screw-on metal clips. It emits a 5000 K cool white light with low power consumption and has a beam angle of 120°.

Features

  • 600 lumens, 6 W
  • With ON/OFF switch
  • Plug-in terminals for the connection to a single or multiple units (up to 7 lamps)
Technical specifications
Filter Property Value
Version LED light
Power 6 W
Rated voltage 24 V
Luminous flux 600 lm
Colour temperature 5000 K
Radiation angle 120 °
Length 310.6 mm
Width 46 mm
average nominal life 60000 h
Colour transparent
Degree of protection (IP) IP20
min. operating temperature -30 °C
max. operating temperature 55 °C
Logistics
Property Value
Customs tariff number 85395200
Country of origin IT
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15