1Y.13.B20 | Finder
Wireless switche, white, 1Y.13.B20
Order No.: 34G2937
EAN: 8012823422497
MPN:
1Y.13.B20
1Y13B20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.7166 € *
Standard delivery time from the manufacturer is: 1 Week
BEYON YESLY Wireless button, 1Y.13.B20, Finder
BEYON Finder is an innovative wireless button that provides device control within the YESLY system. The clean design of BEYON adapts to all types of furnishings, being both discreet and elegant. It can be associated with YESLY devices via the Finder Toolbox App to turn on/off or adjust the light level or check the electric shutters. It can be configured to control and activate SCENARIOS. BEYON works without batteries and without recharging.
Applications
- Living room, bedroom and corridor light control
- Living room, bedroom and corridor light control
- Building and house automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wireless switche | |
| Version | Ø 64.65 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |