13.S2.8.230.B000 | Finder
Multifunction relay, white, 13.S2.8.230.B000
Order No.: 34G2923
EAN: 8012823426662
MPN:
13.S2.8.230.B000
13S28230B000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.0278 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic Relay and Actuator, 13.S2.8.230.B000, Finder
YESLY Electronic Bluetooth Multi-function actuator, 2 contacts, for use with the YESLY system. Suitable for the control of roller shutters and electric blinds. Equipped with Bluetooth 4.2 Low Energy transmission protocol and 128 bit encrypted connection. Progra mmable device through Finder YOU App compatible with iOS and Android operating systems. It can be connected via wired buttons or BEYON and Type 013B9 wireless buttons.
Features
- For roller shutters and electric blinds
- 2 inputs for wired buttons
Applications
- Call and reset switches for bathrooms
- Bathroom lighting control
- Bedroom light control
- Living room light control
- Office lighting control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multifunction relay | |
| Version | 2 Form A (N/O) | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |