13.21.8.230.S000 | Finder
Radio switching actuator, 250 V (AC), 16 A, 13.21.8.230.S000
Order No.: 34G2821
EAN: 8012823437446
MPN:
13.21.8.230.S000
13218230S000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.1767 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic Relay and Actuator, 13.21.8.230.S000, Finder
The 13.21-S000 RF actuator when integrated with the Bliss2 Smart Thermostat and the Gateway2 is ideal for remote temperature regulation within multizone installations. It can also be progra mmed to function as a hygrostat in dehumidification systems by accessing the Humidity sensor within the Bliss2 Thermostat.
Features
- Long range radio frequency transmission 868 MHz
- Multi-zone heating/cooling function
- Hygrostat function combined with the Bliss2 thermostat
Applications
- Remote control for thermoregulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | radio switching actuator | |
| Version | 1 Form C (NO/NC) | |
| Rated voltage (AC) | 250 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |