013.B9 | Finder
Wireless switche, white, 013.B9
Order No.: 34G1577
EAN: 8012823418247
MPN:
013.B9
013B9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
145.3823 € *
Standard delivery time from the manufacturer is: 1 Week
Square wireless button, 013.B9, Finder
This wireless buttons allows the control of YESLY system devices. Works without batteries and without recharging and has a classic and essential design. The pushbuttons can be paired, via the Finder Toolbox App, with other YESLY devices such as actuators and di mmers to turn on/off or dim lighting, or to control electric shutters and blinds.They can also be configured to activate SCENARIOS as well as control many other devices of your choosing.
Features
- It works without batteries and without recharging
- Classic design
Applications
- Building and house automation
- Living room, bedroom and corridor light control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wireless switche | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |