RB.22.9.024.9021 | Finder
Relay, 2 Form C (NO/NC), 24 V (DC), 8 A, 400 V (AC), bistable, RB.22.9.024.9021
Order No.: 34G2933
EAN: 8012823397450
MPN:
RB.22.9.024.9021
RB2290249021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
381.6687 € *
Standard delivery time from the manufacturer is: On Request
Bistable relay, RB.22.9.024.9021, Finder
Bistable relay, 2 changeover contacts for 8A, coil 24 VDC, contact material AgSnO2, degree of protection IP 20, incl. socket 90.21.
Features
- DC supply voltage
- REMOTE SET and RESET commands
- LED for signaling command status
- Cadmium-free contacts
Applications
- Power Plants
- Panels for electrical distribution
- Control panels
- Automatic car-washes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (DC) | 24 V | |
| Switching Voltage (AC) | 400 V | |
| Connection | screw connection | |
| Coil type | bistable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |