68.54.9.024.4300 | Finder
Relay, 4 Form A (N/O), 24 V (DC), 200 Ω, 32 A, 250 V (AC), 68.54.9.024.4300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.7880 € *
Standard delivery time from the manufacturer is: 5 Weeks
High power relay, 68.54.9.024.4300, Finder
Features
- Contact gap ≥ 3.6 mm
- DC coils, with only 700 mW holding power
- Reinforced insulation between coil and contacts
- Suitable for use at ambient temperatures up to 85 °C
- Cadmium free contact materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form A (N/O) | |
| switching current | 32 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 200 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | PCB connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |