67.23.9.005.4300 | Finder

Relay, 3 Form A (N/O), 5 V (DC), 14.7 Ω, 50 A, 690 V (AC), monostable, 67.23.9.005.4300

Order No.: 34G2227
EAN: 8012823375281
MPN:
67.23.9.005.4300
672390054300
67.23.9.005.4300 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.5580 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.56 € *
Price list
Quantity
Price per unit*
1 pcs.
33.5580 €
5 pcs.
32.7607 €
*incl. VAT plus shipping costs
Subject to prior sale

Power relay, 67.23.9.005.4300, Finder

50A power relay with 3 NO contacts. PCB mounting and 3 mm distance between contacts. Type 67.23 is particularly suitable for photovoltaic applications.

Features

  • DC coil, with holding power of only 170 mW
  • Reinforced insulation between coil and contacts
  • 1.5 mm distance between relay base and printed circuit board
  • Cadmium-free contacts:

Applications

  • Power generators
  • Back-up generators
  • Pump control
  • Disabled lift
  • Inverter
Technical specifications
Filter Property Value
Contact type 3 Form A (N/O)
switching current 50 A
Coil voltage (DC) 5 V
Coil resistance 14.7 Ω
Switching Voltage (AC) 690 V
Connection PCB connection
Coil type monostable
Contact material AgSnO2
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes