67.22.9.012.4500 | Finder
Relay, 2 Form A (N/O), 12 V (DC), 53.5 Ω, 50 A, 690 V (AC), monostable, 67.22.9.012.4500
NCNR (non cancelable / non returnable)
Power relay, type Finder 67.
For use in solar inverters up to an altitude of 4000 m due to larger contact opening distance; Nennspannung: 400 VAC, Switching voltage: max. 690 VAC, Switching capacity 400 VAC/230 VAC: 20.000/2300 VA, Contact opening path: min. 5,2 mm, Contact material: AgSnO2, Response / fallback time: 30/4,0 ms, Coil power: 2,7 W, Relay protection type: RT II, Approvals: UL, IMQ, Ambient temperature: –40 bis +60 °C. Table details: Type, nominal coil voltage, coil resistance, contacts.
Type: 67.22.9.012.4500, 12 VDC, 53,5 Ohm, 2 Closer
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 50 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 53.5 Ω | |
| Switching Voltage (AC) | 690 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |