66.82.9.012.4000 | Finder
Relay, 2 Form A (N/O), 12 V (DC), 85 Ω, 30 A, 440 V (AC), monostable, 66.82.9.012.4000
Order No.: 34G2176
EAN: 8012823449180
MPN:
66.82.9.012.4000
668290124000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9583 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.96 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9583 €
5 pcs.
14.5656 €
10 pcs.
14.2086 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 66.82.9.012.4000, Finder
2 pole changeover (DPDT) 30 A power relay with 250 Faston connections and Flange mount.
Features
- Reinforced insulation between coil and contacts according to EN 60335-1; 8 mm creepage and clearance distances
Applications
- Power generators
- Industrial washing machines
- Burners, boilers and furnaces
- Industrial furnaces and ovens
- Air conditioners
- Hoists and cranes
- Back-up generators
- Industrial motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 30 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 85 Ω | |
| Switching Voltage (AC) | 440 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |