66.82.8.230.4000 | Finder

Relay, 2 Form C (NO/NC), 230 V (AC), 4000 Ω, 30 A, 440 V (AC), monostable, 66.82.8.230.4000

Order No.: 34G2175
EAN: 8012823447735
MPN:
66.82.8.230.4000
668282304000
66.82.8.230.4000 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6592 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.66 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6592 €
5 pcs.
18.1832 €
10 pcs.
17.7310 €
*incl. VAT plus shipping costs
Subject to prior sale

Power relay, 66.82.8.230.4000, Finder

2 pole changeover (DPDT) 30 A power relay with 250 Faston connections and Flange mount.

Features

  • Reinforced insulation between coil and contacts according to EN 60335-1; 8 mm creepage and clearance distances

Applications

  • Power generators
  • Industrial washing machines
  • Burners, boilers and furnaces
  • Industrial furnaces and ovens
  • Air conditioners
  • Hoists and cranes
  • Back-up generators
  • Industrial motors
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 30 A
Coil voltage (AC) 230 V
Coil resistance 4000 Ω
Switching Voltage (AC) 440 V
Connection plug-in connection
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Country of origin ES
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes