66.22.9.024.1300 | Finder
Power relay, 2 Form A (N/O), 24 V (DC), 340 Ω, 30 A, 440 V (AC), 66.22.9.024.1300
Order No.: 34G1007
EAN: 8012823302157
MPN:
66.22.9.024.1300
662290241300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6731 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
13.67 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6731 €
5 pcs.
13.3161 €
10 pcs.
12.9829 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 66.22.9.024.1300, Finder
High power relay, PCB mount, 2 pole, NO, 30 A, AgNi, DC coil, 24 V, operating from 19.2 to 26.4 V, rated power 1.7 W, resistance 340 Ω, consumption 70.5 mA, holding voltage 12 V, must drop-out voltage 2.4 V, ambient temperature from -40 to +70 °C.
Applications
- Power generators
- Industrial washing machines
- Burners, boilers and furnaces
- Industrial furnaces and ovens
- Air conditioners
- Hoists and cranes
- Back-up generators
- Industrial motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 30 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 340 Ω | |
| Switching Voltage (AC) | 440 V | |
| Connection | PCB connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |