66.22.8.230.4000 | Finder
Relay, 2 Form C (NO/NC), 230 V (AC), 4000 Ω, 30 A, 440 V (AC), monostable, 66.22.8.230.4000
Order No.: 34G2106
EAN: 8012823451725
MPN:
66.22.8.230.4000
662282304000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8861 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.89 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8861 €
5 pcs.
16.4577 €
10 pcs.
16.0412 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 66.22.8.230.4000, Finder
30 A power relay for PCB mount, with bifurcated terminals. Variants available: -Type 66.22-x30 x, 2 Pole NO (DPST-NO), with bifurcated terminals for PCB mount -Type 66.22-x60 x, 2 Pole NO (DPST-NO), ≥ 1.5 mm contact gap, with bifurcated terminals for PCB mount -Type 66.22-x60 x S,2 Pole NO (DPST-NO), for PCB mount with 5 mm gap between PCB and relay base.
Features
- Reinforced insulation between coil and contacts according to EN 60335-1; creepage and clearance distances of 8 mm
- Variant with Cadmium-free contacts
Applications
- Power generators
- Industrial washing machines
- Burners, boilers and furnaces
- Industrial furnaces and ovens
- Air conditioners
- Hoists and cranes
- Back-up generators
- Industrial motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 30 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 4000 Ω | |
| Switching Voltage (AC) | 440 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |