66.22.8.230.1300 | Finder
Power relay, 2 Form A (N/O), 230 V (AC), 4 kΩ, 30 A, 440 V (AC), 66.22.8.230.1300
Order No.: 34G1001
EAN: 8012823302133
MPN:
66.22.8.230.1300
662282301300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7322 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
14.73 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7322 €
5 pcs.
14.3514 €
10 pcs.
13.9944 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 66.22.8.230.1300, Finder
High power relay, PCB mount, 2 pole, NO 30 A, AgNi, AC coil, 230 V, operating from 184 to 253 V, rated power 3.6 VA, resistance 4000 Ω, consumption 15.7 mA, holding voltage 184 V, must drop-out voltage 46 V, ambient temperature from -40 to +70 °C.
Applications
- Power generators
- Industrial washing machines
- Burners, boilers and furnaces
- Industrial furnaces and ovens
- Air conditioners
- Hoists and cranes
- Back-up generators
- Industrial motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 30 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 4 kΩ | |
| Switching Voltage (AC) | 440 V | |
| Connection | PCB connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |