656182304300 | Finder
Relay, 1 Form A (N/O), 230 V (AC), 7250 Ω, 30 A, 400 V (AC), 656182304300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7790 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
5 pcs.
16.3506 €
10 pcs.
15.9341 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 656182304300, Finder
The 656182304300 is a power relay, 20 A rated contacts, for PCB mount.
Features
- Bifurcated terminals
Applications
- Industrial washing machines
- Power generators
- Industrial motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 30 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 7250 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |