653190244009 | Finder
Relay, 1 Form A (N/O), 24 V (DC), 445 Ω, 30 A, 400 V (AC), 653190244009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.9948 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
5 pcs.
12.6616 €
10 pcs.
12.3522 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 653190244009, Finder
The 653190244009 is a power relay, 20 A, 1 NO with mount lugs on the back and Faston 250 connections (6.3 x 0.8 mm).
Features
- Cadmium-free contact material variant
Applications
- Industrial washing machines
- Control and management of electric power
- Control panels
- Circuit breakers and switches
- Industrial motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 30 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 445 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | faston plug | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |