628382304300 | Finder
Relay, 3 Form A (N/O), 230 V (AC), 5000 Ω, 16 A, 400 V (AC), 628382304300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9575 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
16.96 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9575 €
5 pcs.
16.5172 €
10 pcs.
16.1007 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 628382304300, Finder
The 628382304300 is a power relay with 3 NO and 250 Faston (6.3 x 0.8 mm) termination.
Features
- LED, mechanical indicator & test button options
- Reinforced insulation between coil and contacts according to EN 60335-1, with 6 mm clearance & 8 mm creepage distance
- SELV coil-contact separator option
- Cadmium-free contact material option
Applications
- Road / tunnel lighting
- Control and management of electric power
- Control panels
- Circuit breakers and switches
- Industrial motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 5000 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | faston plug | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |