623382304000 | Finder
Relay, 3 Form C (NO/NC), 230 V (AC), 7250 Ω, 16 A, 400 V (AC), 623382304000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7429 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
17.74 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7429 €
5 pcs.
17.2907 €
10 pcs.
16.8623 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 623382304000, Finder
The 623382304000 is a power relay, 16 A, for plug-in mounting on socket/Faston 187, 3 CO contacts.
Features
- UL Listing (relay/socket/jumper link)
- LED, lockable test button and standard mechanical indicator
- Reinforced insulation between coil and contacts according to EN 60335-1; creepage and clearance of 8/6 mm
- Variant with SELV separator between coil and contacts
- Cadmium-free contact material variant
- Sockets and accessories
Applications
- Road / tunnel lighting
- Control and management of electric power
- Control panels
- Circuit breakers and switches
- Industrial motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 7250 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |