622390124300 | Finder
Relay, 3 Form A (N/O), 12 V (DC), 48 Ω, 16 A, 400 V (AC), 622390124300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6596 € *
Available: 5 pcs.
Total Price:
17.66 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6596 €
5 pcs.
17.2074 €
10 pcs.
16.7790 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 622390124300, Finder
The 622390124300 is power relay, 16 A, for PCB mounting, 3 NO contacts.
Features
- Reinforced insulation between coil and contacts according to EN 60335-1; creepage and clearance of 8/6 mm
- Variant with SELV separator between coil and contacts
- Cadmium-free contact material
Applications
- Road / tunnel lighting
- Control and management of electric power
- Control panels
- Circuit breakers and switches
- Industrial motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 48 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |