622382304040 | Finder
Relay, 3 Form C (NO/NC), 230 V (AC), 7250 Ω, 16 A, 400 V (AC), 622382304040
Not suitable for new designs
Unit Price (€ / pc.)
19.9444 € *
Standard delivery time from the manufacturer is: 4 Weeks
Power relay, 622382304040, Finder
The 622382304040 is power relay, 16 A, for PCB mounting, 3 CO contacts.
Features
- Reinforced insulation between coil and contacts according to EN 60335-1; creepage and clearance of 8/6 mm
- Variant with SELV separator between coil and contacts
- Cadmium-free contact material
Applications
- Road / tunnel lighting
- Control and management of electric power
- Control panels
- Circuit breakers and switches
- Industrial motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Coil voltage (AC) | 230 V | |
| switching current | 16 A | |
| Contact type | 3 Form C (NO/NC) | |
| Coil resistance | 7250 Ω | |
| Switching Voltage (AC) | 400 V | |
| Contact material | AgSnO2 | |
| Connection | PCB connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |