62.83.9.024.4000 | Finder
Relay, 3 Form C (NO/NC), 24 V (DC), 445 Ω, 16 A, 400 V (AC), 62.83.9.024.4000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7790 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
5 pcs.
16.3506 €
10 pcs.
15.9341 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 62.83.9.024.4000, FINDER
Features
- AC coil and DC coil
- LED, mechanical indicator and test button options
- Reinforced insulation between coil and contactss
- Cadmium-free contacts
Applications
- Circuit breakers and switches
- Punches, cleaners, planers and sanders
- Road / tunnel lighting
- Burners, boilers and furnaces
- Industrial
- Control panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 445 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |