62.83.8.400.4600 | Finder
Relay, 3 Form C (NO/NC), 400 V (AC), 19800 Ω, 16 A, 400 V (AC), 62.83.8.400.4600
Not suitable for new designs
Unit Price (€ / pc.)
25.1566 € *
Standard delivery time from the manufacturer is: 1 Week
Power relay, 62.83.8.400.4600, FINDER
Features
- AC coil and DC coil
- LED, mechanical indicator and test button options
- Reinforced insulation between coil and contactss
- Cadmium-free contacts
Applications
- Circuit breakers and switches
- Punches, cleaners, planers and sanders
- Road / tunnel lighting
- Burners, boilers and furnaces
- Industrial
- Control panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Coil voltage (AC) | 400 V | |
| switching current | 16 A | |
| Contact type | 3 Form C (NO/NC) | |
| Coil resistance | 19800 Ω | |
| Switching Voltage (AC) | 400 V | |
| Contact material | AgSnO2 | |
| Connection | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |