62.83.8.230.4309 | Finder
Relay, 3 Form A (N/O), 230 V (AC), 16 A, 400 V (AC), monostable, 62.83.8.230.4309
Order No.: 34G2156
EAN: 8012823351285
MPN:
62.83.8.230.4309
628382304309
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8857 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.89 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8857 €
5 pcs.
17.4335 €
10 pcs.
16.9932 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 62.83.8.230.4309, Finder
16 A power relay with 3 pole changeover contact and 250 Faston (6.3 x 0.8 mm) termination. Flange or optional mounting adaptor.
Features
- LED, mechanical indicator & test button options
- Reinforced insulation between coil and contacts according to EN 60335-1, with 6 mm clearance & 8 mm creepage distance
- SELV coil-contact separator option
- Cadmium-free contact material options
Applications
- Road / tunnel lighting
- Industrial furnaces and ovens
- Industrial furnaces and ovens
- Control and management of electric power
- Punches, cleaners, planers and sanders
- Control panels
- Circuit breakers and switches
- Industrial motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (AC) | 230 V | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |