62.82.8.230.4009 | Finder
Relay, 2 Form C (NO/NC), 230 V (AC), 7.25 kΩ, 16 A, 400 V (AC), 62.82.8.230.4009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2316 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
5 pcs.
15.8151 €
10 pcs.
15.4224 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 62.82.8.230.4009, FINDER
Features
- AC coil and DC coil
- LED, mechanical indicator and test button options
- Reinforced insulation between coil and contactss
- Cadmium-free contacts
Applications
- Circuit breakers and switches
- Punches, cleaners, planers and sanders
- Road / tunnel lighting
- Burners, boilers and furnaces
- Industrial
- Control panels
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 7.25 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |