62.33.9.024.4000 | Finder
Relay, 3 Form C (NO/NC), 24 V (DC), 192 Ω, 16 A, 400 V (AC), 62.33.9.024.4000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7790 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
5 pcs.
16.3506 €
10 pcs.
15.9341 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in relay, 62.33.9.024.4000, Finder
The 62.33.9.024.4000 is a plug-in relay with a 3 Form C. It consists of a set of input terminals for a single or multiple control signals and a set of operating contact terminals.
Features
- AC coils & DC coils
- Reinforced insulation between coil and contacts according to EN 60335-1
- SELV coil-contact separator option
- Cadmium Free contact material options
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 192 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |