62.32.9.024.4800 | Finder
Relay, 2 Form A (N/O), 24 V (DC), 445 Ω, 16 A, 400 V (AC), monostable, 62.32.9.024.4800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.87 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8730 €
5 pcs.
19.3613 €
10 pcs.
18.8853 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 62.32.9.024.4800, FINDER
Features
- 92 series sockets
- Reinforced insulation between coil and contacts
- AC coil and DC coil
- LED, lockable test button and standard mechanical indicator
- Contacts material AgSnO₂
Applications
- Industrial furnaces and ovens
- Control and management of electric power
- Industrial motors
- Circuit breakers and switches
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 445 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |