62.31.9.012.4800 | Finder
Relay, 1 Form A (N/O), 12 V (DC), 110 Ω, 16 A, 400 V (AC), 62.31.9.012.4800
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8381 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.84 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8381 €
5 pcs.
17.3740 €
10 pcs.
16.9456 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 62.31.9.012.4800, FINDER
Features
- Magnetic blow-out
- 6 kV insulation between coil and contacts
- Coil power 1.3 W
- Contacts material AgSnO₂
Applications
- Industrial furnaces and ovens
- Control and management of electric power
- Industrial motors
- Circuit breakers and switches
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 110 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |