62.23.9.024.4040 | Finder
Relay, 3 Form C (NO/NC), 24 V (DC), 445 Ω, 16 A, 400 V (AC), monostable, 62.23.9.024.4040
Order No.: 34G2104
EAN: 8012823447186
MPN:
62.23.9.024.4040
622390244040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4930 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4930 €
5 pcs.
17.0408 €
10 pcs.
16.6243 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 62.23.9.024.4040, Finder
Type 62.23 is power relay, 16 A, for PCB mounting, 3 CO contacts.
Features
- Reinforced insulation between coil and contacts according to EN 60335-1; creepage and clearance of 8/6 mm
- Variant with SELV separator between coil and contacts
- Cadmium-free contact material variant
Applications
- Road / tunnel lighting
- Industrial furnaces and ovens
- Burners, boilers and furnaces
- Control and management of electric power
- Punches, cleaners, planers and sanders
- Control panels
- Circuit breakers and switches
- Industrial motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 445 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |