62.22.8.230.4300 | Finder
Relay, 2 Form A (N/O), 230 V (AC), 5 kΩ, 16 A, 400 V (AC), 62.22.8.230.4300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1360 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1360 €
5 pcs.
16.6957 €
10 pcs.
16.2792 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 62.22.8.230.4300, FINDER
Features
- PCB mount
- 6 kV insulation between coil and contacts
- AC coil and DC coil
- Reinforced insulation between coil and contacts
- Cadmium free contacts material
Applications
- Industrial furnaces and ovens
- Control and management of electric power
- Industrial motors
- Circuit breakers and switches
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form A (N/O) | |
| switching current | 16 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 5 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |