60.13.8.230.5250 | Finder

Relay, 3 Form C (NO/NC), 230 V (AC), 7.25 kΩ, 10 A, 400 V (AC), monostable, 60.13.8.230.5250

Order No.: 34G1724
EAN: 8012823225517
MPN:
60.13.8.230.5250
601382305250
60.13.8.230.5250 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.9991 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.00 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9991 €
5 pcs.
31.2494 €
*incl. VAT plus shipping costs
Subject to prior sale

General purpose relay, 60.13.8.230.5250, Finder

General purpose industrial relay, 3 pole 10 A contacts, 11 pin plug-in. Equipped with lockable test button and mechanical indicator (preferred version).

Features

  • Cadmium-free contacts (standard version)
  • Lockable test button and mechanical indicator (standard version)

Applications

  • Shipyards
  • Hoists and cranes
  • Road / tunnel lighting
  • Burners, boilers and furnaces
  • Wood-processing machines
  • Panels for electrical distribution
  • Control panels
  • Control systems
Technical specifications
Filter Property Value
Contact type 3 Form C (NO/NC)
switching current 10 A
Coil voltage (AC) 230 V
Coil resistance 7.25 kΩ
Switching Voltage (AC) 400 V
Connection plug-in connection
Coil type monostable
Contact material AgNi + Au
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes