60.13.8.048.0040 | Finder

Relay, 3 Form C (NO/NC), 48 V (AC), 290 Ω, 10 A, 400 V (AC), monostable, 60.13.8.048.0040

Order No.: 34G1819
EAN: 8012823048246
MPN:
60.13.8.048.0040
601380480040
60.13.8.048.0040 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1602 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.16 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1602 €
5 pcs.
15.7437 €
10 pcs.
15.3510 €
*incl. VAT plus shipping costs
Subject to prior sale

General purpose relay, 60.13.8.048.0040, Finder

General purpose industrial relay, 3 pole 10 A contacts, 11 pin plug-in. Equipped with lockable test button and mechanical indicator (preferred version).

Features

  • Cadmium-free contacts (standard version)
  • Lockable test button and mechanical indicator (standard version)

Applications

  • Shipyards
  • Hoists and cranes
  • Road / tunnel lighting
  • Burners, boilers and furnaces
  • Burners, boilers and furnaces
  • Panels for electrical distribution
  • Control panels
  • Control systems
Technical specifications
Filter Property Value
Contact type 3 Form C (NO/NC)
switching current 10 A
Coil voltage (AC) 48 V
Coil resistance 290 Ω
Switching Voltage (AC) 400 V
Connection plug-in connection
Coil type monostable
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes