60.13.8.012.0040 | Finder
Relay, 3 Form C (NO/NC), 12 V (AC), 19 Ω, 10 A, 400 V (AC), 60.13.8.012.0040
Order No.: 34G1209
EAN: 8012823047485
MPN:
60.13.8.012.0040
601380120040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8397 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.84 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8397 €
5 pcs.
13.4827 €
10 pcs.
13.1495 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial plug-in relays, 60.13.8.012.0040, Finder
General purpose industrial relay, 3 pole 10 A contacts, 11 pin plug-in. Equipped with lockable test button and mechanical indicator (preferred version). Available version with bifurcated contacts for low level switching: type 60.13-52xx, 3 pole, 6A, 11 pin plug-in.
Features
- Cadmium-free contacts
- Lockable test button and mechanical indicator
Applications
- Shipyards
- Hoists and cranes
- Road / tunnel lighting
- Burners, boilers and furnaces
- Wood-processing machines
- Panels for electrical distribution
- Control panels
- Control systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 12 V | |
| Coil resistance | 19 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |