60.12.9.024.5074 | Finder
Relay, 2 Form C (NO/NC), 24 V (DC), 445 Ω, 10 A, 400 V (AC), monostable, 60.12.9.024.5074
Order No.: 34G1719
EAN: 8012823329147
MPN:
60.12.9.024.5074
601290245074
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0618 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.06 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0618 €
5 pcs.
23.4549 €
10 pcs.
22.8599 €
*incl. VAT plus shipping costs
Subject to prior sale
General purpose relay, 60.12.9.024.5074, Finder
General purpose industrial relay, 2 pole 10 A contacts, 8 pin plug-in.
Features
- Cadmium-free contacts (standard version)
- Lockable test button and mechanical indicator (standard version)
Applications
- Shipyards
- Shipyards
- Road / tunnel lighting
- Burners, boilers and furnaces
- Wood-processing machines
- Panels for electrical distribution
- Control panels
- Control systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 445 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi + Au |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |