56.42.8.230.0300 | Finder
Relay, 2 Form C (NO/NC), 230 V (AC), 17 kΩ, 12 A, 400 V (AC), monostable, 56.42.8.230.0300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3994 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.40 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3994 €
5 pcs.
13.0543 €
10 pcs.
12.7330 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 56.42.8.230.0300, FINDER
Features
- 96 series sockets
- Coil EMC suppression
- AC coil and DC coil
- Lockable test button and mechanical flag indicator
- Cadmium free contacts material
Applications
- Industrial furnaces and ovens
- Control and management of electric power
- Industrial motors
- Circuit breakers and switches
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 17 kΩ | |
| Switching Voltage (AC) | 400 V | |
| Connection | PCB connection | |
| Coil type | monostable | |
| Grid | 10 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |