56.34.9.024.0040 | Finder
Relay, 4 Form C (NO/NC), 24 V (DC), 490 Ω, 12 A, 400 V (AC), monostable, 56.34.9.024.0040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9682 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.97 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9682 €
5 pcs.
19.4565 €
10 pcs.
18.9686 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, 56.34.9.024.0040, FINDER
Features
- 96 series sockets
- Coil EMC suppression
- AC coil and DC coil
- Lockable test button and mechanical flag indicator
- Cadmium free contacts material
Applications
- Industrial furnaces and ovens
- Control and management of electric power
- Industrial motors
- Circuit breakers and switches
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 490 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Grid | 10 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |