56.34.8.230.0000 | Finder

Relay, 4 Form C (NO/NC), 230 V (AC), 7700 Ω, 12 A, 400 V (AC), monostable, 56.34.8.230.0000

Order No.: 34G1794
EAN: 8012823249520
MPN:
56.34.8.230.0000
563482300000
56.34.8.230.0000 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0273 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.03 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0273 €
5 pcs.
20.4918 €
10 pcs.
19.9682 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature power relay, 56.34.8.230.0000, Finder

Miniature power relay 12 A with 4 pole changeover contacts for plug-in mount on 96 Series sockets. Flange mount option using adaptor, with 187 Faston, 4.8 x 0.5 mm connections AC or DC coil Lockable test button and mechanical indicator.

Features

  • Lockable test button and mechanical indicator
  • Cadmium-free contacts (standard version)
  • Contact material options

Applications

  • Industrial furnaces and ovens
  • Control and management of electric power
  • Industrial motors
  • Circuit breakers and switches
  • Panels for electrical distribution
  • Control panels
  • Carousel warehouses
  • Vending machines
Technical specifications
Filter Property Value
Contact type 4 Form C (NO/NC)
switching current 12 A
Coil voltage (AC) 230 V
Coil resistance 7700 Ω
Switching Voltage (AC) 400 V
Connection plug-in connection
Coil type monostable
Grid 10 mm
Contact material AgNi
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes