56.34.8.012.0040 | Finder
Relay, 4 Form C (NO/NC), 12 V (AC), 22 Ω, 12 A, 400 V (AC), monostable, 56.34.8.012.0040
Order No.: 34G1795
EAN: 8012823324180
MPN:
56.34.8.012.0040
563480120040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9682 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.97 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9682 €
5 pcs.
19.4565 €
10 pcs.
18.9686 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature power relay, 56.34.8.012.0040, Finder
Miniature power relay 12 A with 4 pole changeover contacts for plug-in mount on 96 Series sockets. Flange mount option using adaptor, with 187 Faston, 4.8 x 0.5 mm connections AC or DC coil Lockable test button and mechanical indicator.
Features
- Lockable test button and mechanical indicator
- Cadmium-free contacts (standard version)
- Contact material options
Applications
- Industrial furnaces and ovens
- Control and management of electric power
- Industrial motors
- Circuit breakers and switches
- Panels for electrical distribution
- Control panels
- Carousel warehouses
- Vending machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (AC) | 12 V | |
| Coil resistance | 22 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Grid | 10 mm | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |