56.32.9.024.0000 | Finder

Relay, 2 Form C (NO/NC), 24 V (DC), 600 Ω, 12 A, 400 V (AC), monostable, 56.32.9.024.0000

Order No.: 34G1854
EAN: 8012823038568
MPN:
56.32.9.024.0000
563290240000
56.32.9.024.0000 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7929 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
5 pcs.
11.4954 €
10 pcs.
11.2098 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature power relay, 56.32.9.024.0000, Finder

Miniature power relay 12 A with 2 pole changeover contacts for plug-in mount on 96 Series sockets. Flange mount option using adaptor, with 187 Faston, 4.8 x 0.5 mm connections AC or DC coil Lockable test button and mechanical indicator.

Features

  • Lockable test button and mechanical indicator
  • Cadmium-free contacts (standard version)
  • Contact material options

Applications

  • Industrial furnaces and ovens
  • Control and management of electric power
  • Industrial motors
  • Circuit breakers and switches
  • Panels for electrical distribution
  • Control panels
  • Carousel warehouses
  • Vending machines
Technical specifications
Filter Property Value
Contact type 2 Form C (NO/NC)
switching current 12 A
Coil voltage (DC) 24 V
Coil resistance 600 Ω
Switching Voltage (AC) 400 V
Connection plug-in connection
Coil type monostable
Grid 10 mm
Contact material AgNi
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes