55.34.9.220.0000 | Finder
Relay, 4 Form C (NO/NC), 220 V (DC), 54 kΩ, 7 A, 250 V (AC), monostable, 55.34.9.220.0000
Order No.: 34G1721
EAN: 8012823083766
MPN:
55.34.9.220.0000
553492200000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8730 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.87 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8730 €
5 pcs.
19.3613 €
10 pcs.
18.8853 €
*incl. VAT plus shipping costs
Subject to prior sale
General purpose relay, 55.34.9.220.0000, Finder
General purpose plug-in relay. 4 CO 7 A. For use with 94 Series sockets. AC or DC coil. Lockable test button option and mechanical indicator as standard Variant with LED and integrated protection circuit.
Features
- Lockable test button option and mechanical indicator as standard
- Variant with LED and integrated protection circuit
- Cadmium-free contacts
Applications
- Automation for blinds, grilles and shutters
- Automation for blinds, grilles and shutters
- Shipyards
- Road / tunnel lighting
- Hoists and cranes
- Circuit breakers and switches
- Control panels
- Panels for electrical distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 7 A | |
| Coil voltage (DC) | 220 V | |
| Coil resistance | 54 kΩ | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |