55.34.9.110.0080 | Finder
Relay, 4 Form C (NO/NC), 110 V (DC), 12.5 kΩ, 7 A, 250 V (AC), 55.34.9.110.0080
This item is no longer available.
As an alternative, we recommend the following item:
Relay, 4 Form C (NO/NC), 110 V (DC), 12.5 kΩ, 7 A, 250 V (AC), 55.34.9.110.0090
Order No.: 34G2637
Manufacturer: Finder
per pc. 14.6370 € *
Plug-in relay, 55.34.9.110.0080, Finder
Miniature plug-in relay 4 CO for 7 A / 250 V AC, contact material AgNi, coil data: 110 V DC, 1 W, 12500 Ohm, LED and free-wheeling diode (+at A1/13, standard polarity), relay protection type: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 7 A | |
| Coil voltage (DC) | 110 V | |
| Coil resistance | 12.5 kΩ | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |