55.34.9.036.0040 | Finder

Relay, 4 Form C (NO/NC), 36 V (DC), 7 A, 250 V (AC), monostable, 55.34.9.036.0040

Order No.: 34G1787
EAN: 8012823092515
MPN:
55.34.9.036.0040
553490360040
55.34.9.036.0040 Finder Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7929 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
5 pcs.
11.4954 €
10 pcs.
11.2098 €
*incl. VAT plus shipping costs
Subject to prior sale

General purpose relay, 55.34.9.036.0040, Finder

General purpose plug-in relay. 4 CO 7 A. For use with 94 Series sockets. AC or DC coil. Lockable test button option and mechanical indicator as standard Variant with LED and integrated protection circuit.

Features

  • Lockable test button option and mechanical indicator as standard
  • Variant with LED and integrated protection circuit
  • Cadmium-free contacts

Applications

  • Cadmium-free contacts
  • Control and management of electric power
  • Shipyards
  • Road / tunnel lighting
  • Hoists and cranes
  • Circuit breakers and switches
  • Control panels
  • Panels for electrical distribution
Technical specifications
Filter Property Value
Contact type 4 Form C (NO/NC)
switching current 7 A
Coil voltage (DC) 36 V
Switching Voltage (AC) 250 V
Connection plug-in connection
Coil type monostable
Contact material AgNi
Logistics
Property Value
Country of origin IT
Customs tariff number 85364900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes