55.34.9.024.0040 | Finder
Relay, 4 Form C (NO/NC), 24 V (DC), 600 Ω, 7 A, 250 V (AC), monostable, 55.34.9.024.0040
Unit Price (€ / pc.)
7.3899 € *
Available: 8 pcs.
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
5 pcs.
7.0686 €
10 pcs.
6.7592 €
25 pcs.
6.3903 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 55.34.9.024.0040, FINDER
Features
- Coil EMC suppression
- AC coil and DC coil
- Lockable test button and mechanical flag
- Cadmium-free contacts
Applications
- Burners, boilers and furnaces
- Hoists and cranes
- Shipyards
- Road / tunnel lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 7 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 600 Ω | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |